342-024-560-203

Heilind Number:EDA342-024-560-203
Manufacturer:EDAC
Manufacturer Number:342-024-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in every application. With a double-row design and 24 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is an essential component for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance and reliability.