342-024-560-204

Heilind Number:EDA342-024-560-204
Manufacturer:EDAC
Manufacturer Number:342-024-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-560-204

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in various applications. With a contact material of Copper Alloy, it guarantees efficient power transmission, with a maximum amperage of 3A. Boasting two rows of 24 positions each, with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures reliable operation even in extreme conditions. Perfect for diverse board-to-board connectivity needs, this connector is a vital component for your electronic projects.