342-025-520-103

Heilind Number:EDA342-025-520-103
Manufacturer:EDAC
Manufacturer Number:342-025-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 25 positions, ideal for streamlined board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and secure electronic connections.