342-025-520-107

Heilind Number:EDA342-025-520-107
Manufacturer:EDAC
Manufacturer Number:342-025-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers exceptional functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment. The Copper Alloy contact material guarantees efficient power transmission, with a rating of 3 A. Designed for seamless integration, it boasts a single row configuration with a pitch of .1 in and 25 positions. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range (-40 to 105 °C), it is perfect for various industrial settings. Elevate your PCB connections with this essential component.