342-025-520-108

Heilind Number:EDA342-025-520-108
Manufacturer:EDAC
Manufacturer Number:342-025-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-520-108

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector features a vibrant Green color and a single row layout, ensuring efficient performance. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it guarantees reliability in any application. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Boasting 25 positions and a 3A amperage rating, it offers ample connectivity for your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in our Card Edge Connector for secure and dependable board-to-board connections in your projects.