342-025-521-104

Heilind Number:EDA342-025-521-104
Manufacturer:EDAC
Manufacturer Number:342-025-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-521-104

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and Copper Alloy contact material, it delivers seamless transmission at a rated amperage of 3A. The .1 inch pitch and .2 inch row spacing accommodate precise PCB connections, while its 25 positions offer ample space for integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a variety of applications. Its straight mount orientation simplifies installation, making it a convenient and essential component in your electronic assembly projects.