342-025-521-112

Heilind Number:EDA342-025-521-112
Manufacturer:EDAC
Manufacturer Number:342-025-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-521-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 25 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 in, this connector offers optimal conductivity. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your connectivity solutions with this green Card Edge Connector.