342-025-523-102

Heilind Number:EDA342-025-523-102
Manufacturer:EDAC
Manufacturer Number:342-025-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-523-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, offering ample connectivity options. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. Engineered for precision, the contact material is Copper Alloy, guaranteeing a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Its straight mount orientation makes for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB connectivity with this essential component.