342-025-523-103

Heilind Number:EDA342-025-523-103
Manufacturer:EDAC
Manufacturer Number:342-025-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-523-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant Green hue. Designed for optimal performance, it offers a current rating of 3 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row configuration and 25 positions, it provides ample connectivity options. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, and it can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.