342-025-523-104

Heilind Number:EDA342-025-523-104
Manufacturer:EDAC
Manufacturer Number:342-025-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-523-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is perfect for seamlessly integrating components on your PCB. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. The single-row layout, with a pitch of .1 inches and 25 positions, offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential component for seamless board-to-board connections in your projects.