342-025-523-108

Heilind Number:EDA342-025-523-108
Manufacturer:EDAC
Manufacturer Number:342-025-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-523-108

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Featuring a vibrant Green color, this connector delivers seamless performance with an amperage rating of 3 A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and reliable conductivity. With a single row design and 25 positions, it offers ample connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors and elevate your PCB assembly experience.