342-025-524-101

Heilind Number:EDA342-025-524-101
Manufacturer:EDAC
Manufacturer Number:342-025-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-524-101

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector, designed for seamless integration on PCBs. Boasting a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and longevity. With a single row layout and 25 positions, it offers ample connectivity for your applications. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Whether you require straight mounting orientation or operating in extreme conditions (-40 to 105 °C), this connector is up to the task. Elevate your board-to-board connections with this essential component.