342-025-524-102

Heilind Number:EDA342-025-524-102
Manufacturer:EDAC
Manufacturer Number:342-025-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-524-102

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in a vibrant green hue. Perfect for single-row setups, it features 25 positions with a contact pitch of .1 inches, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.