342-025-524-103

Heilind Number:EDA342-025-524-103
Manufacturer:EDAC
Manufacturer Number:342-025-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring reliable conductivity. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh environments. Featuring 25 positions and a straight mount orientation, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore seamless connectivity with our high-quality Card Edge Connector.