342-025-524-104

Heilind Number:EDA342-025-524-104
Manufacturer:EDAC
Manufacturer Number:342-025-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality. With a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in diverse operating environments. The Copper Alloy contact material guarantees efficient power transmission, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Featuring a single row configuration with 25 positions, it offers seamless integration for your electronic components. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for top-notch performance and seamless board-to-board connectivity.