342-025-524-108

Heilind Number:EDA342-025-524-108
Manufacturer:EDAC
Manufacturer Number:342-025-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-524-108

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a single row with 25 positions, ensuring seamless and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in demanding environments. Crafted with copper alloy contacts, it provides optimal conductivity for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your PCB connections with this essential component.