342-025-540-101

Heilind Number:EDA342-025-540-101
Manufacturer:EDAC
Manufacturer Number:342-025-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-540-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with a total of 25 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-term reliability even in demanding operating environments. The copper alloy contact material and precise pitch of .1 inch provide optimal conductivity, while the green housing adds a touch of visual distinction. With a current rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on prototypes or production units, its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Explore the possibilities of seamless board-to-board connectivity with this essential component.