342-025-540-102

Heilind Number:EDA342-025-540-102
Manufacturer:EDAC
Manufacturer Number:342-025-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This sleek green connector boasts a single row of 25 positions, perfect for efficient data transmission. With a low amperage of 3A, it ensures safe and reliable power delivery. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and performance in any environment. The copper alloy contact material offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component in the world of electronic devices.