342-025-540-103

Heilind Number:EDA342-025-540-103
Manufacturer:EDAC
Manufacturer Number:342-025-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring optimal functionality for your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees reliable and long-lasting performance. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transfer while maintaining secure connectivity. The vibrant green color not only adds a touch of style but also helps with easy identification during installation. Its straight mount orientation ensures hassle-free assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions. Elevate your PCB connections with this essential component.