342-025-540-104

Heilind Number:EDA342-025-540-104
Manufacturer:EDAC
Manufacturer Number:342-025-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-540-104

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Featuring a vibrant Green hue, it not only offers a pop of color but also ensures easy identification on your PCB. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. The Copper Alloy contact material, capable of handling up to 3 A of current, provides reliable conductivity. Boasting 25 positions in a single row, it facilitates seamless board-to-board connections with a pitch and row spacing of .1 in and .2 in, respectively. Designed for straight mounting orientation, it is easy to install and suits various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Trust in its high-quality construction to ensure optimal performance and longevity in your projects. Elevate your connectivity solutions with this essential component.