342-025-540-108

Heilind Number:EDA342-025-540-108
Manufacturer:EDAC
Manufacturer Number:342-025-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-540-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component engineered for seamless board-to-board interconnectivity. Featuring a vibrant green hue, this connector not only stands out visually but also ensures a secure and efficient power transfer, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. With a single row design and 25 positions, it offers ample connectivity options, while the Copper Alloy contact material and a pitch of .1 inch deliver optimal conductivity. The straight mount orientation and compact dimensions make it easy to integrate into your setup, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any conditions. Perfect for a variety of applications, this Card Edge Connector is a must-have in your connector arsenal.