342-025-540-112

Heilind Number:EDA342-025-540-112
Manufacturer:EDAC
Manufacturer Number:342-025-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-540-112

Detailed Description

Enhance connectivity within your PCB layouts with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its copper alloy contact material guarantees reliable power transmission, with an amperage of 3 A suitable for various applications. Featuring a single row configuration with 25 positions and a pitch of .1 inches, it offers precise and efficient board-to-board connectivity. With a compact straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Elevate your PCB design with this essential component, a must-have in any electronics project.