342-025-541-101

Heilind Number:EDA342-025-541-101
Manufacturer:EDAC
Manufacturer Number:342-025-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a single row layout and a total of 25 positions, it offers seamless integration for your circuitry. Crafted with precision, the contact material is Copper Alloy, ensuring robust and reliable conductivity. Boasting a .1 inch pitch and .2 inch row spacing, this connector guarantees precise alignment for seamless board-to-board connections. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.