342-025-541-102

Heilind Number:EDA342-025-541-102
Manufacturer:EDAC
Manufacturer Number:342-025-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. With a sleek green hue, it not only adds a pop of color but also stands out for easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in high-temperature environments. This single-row connector features 25 positions, ideal for accommodating multiple connections. The Copper Alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for data transfer or power supply, its 3A amperage rating meets industry standards. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your connectivity game with this essential component in the realm of PCB connectors.