342-025-541-103

Heilind Number:EDA342-025-541-103
Manufacturer:EDAC
Manufacturer Number:342-025-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-541-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for efficiency, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 25 positions, it offers seamless integration for your projects. Crafted with Copper Alloy contacts, it ensures reliable performance. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for seamless board-to-board connections.