342-025-541-104

Heilind Number:EDA342-025-541-104
Manufacturer:EDAC
Manufacturer Number:342-025-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-541-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and high durability. Engineered for optimal performance, it boasts a 3A amperage rating, making it suitable for a wide range of applications. With a single row layout and 25 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board, ensuring seamless data transfer. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent performance, making it a must-have in any electronic setup. Elevate your PCB design with this essential component.