342-025-541-112

Heilind Number:EDA342-025-541-112
Manufacturer:EDAC
Manufacturer Number:342-025-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-541-112

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Designed for optimal performance, it features a single row layout with 25 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. This connector is suitable for a wide range of applications, with a current rating of 3 A and an operating temperature range of -40 to 105 °C. Its straight mount orientation offers versatility in installation. Upgrade your setup with this essential component for seamless board-to-board connections.