342-025-542-101

Heilind Number:EDA342-025-542-101
Manufacturer:EDAC
Manufacturer Number:342-025-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a single row layout with 25 positions and a slender .1-inch pitch, perfect for precise board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures reliable power delivery with a 3A current rating. Its straight mount orientation and .2-inch row spacing offer seamless integration into your PCB assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.