342-025-542-102

Heilind Number:EDA342-025-542-102
Manufacturer:EDAC
Manufacturer Number:342-025-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-542-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, perfect for a range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance and longevity. The green color adds a sleek touch, while the straight mount orientation offers easy installation. With a pitch of .1 in and row spacing of .2 in, it allows for precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your electronics project with this essential component.