342-025-542-103

Heilind Number:EDA342-025-542-103
Manufacturer:EDAC
Manufacturer Number:342-025-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-542-103

Detailed Description

Enhance connectivity within your PCB assembly with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance. With a low amperage rating of 3 A, it's suitable for various electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. This single-row connector, equipped with 25 positions, facilitates seamless data transmission. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.