342-025-542-104

Heilind Number:EDA342-025-542-104
Manufacturer:EDAC
Manufacturer Number:342-025-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-542-104

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 25 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance, even in demanding environments. The sleek green design not only adds a pop of color but also aids in easy identification during installation. With a low 3A amperage rating and a pitch of .1 in, it offers optimal power and signal transfer efficiency. Its straight mount orientation and compact .2 in row spacing make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.