342-025-542-107

Heilind Number:EDA342-025-542-107
Manufacturer:EDAC
Manufacturer Number:342-025-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-542-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on your circuit boards. Made from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. With a single row configuration and a pitch of .1 inch, it offers 25 positions for efficient connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this high-quality connector, a must-have in any electronics enthusiast's toolkit.