342-025-544-101

Heilind Number:EDA342-025-544-101
Manufacturer:EDAC
Manufacturer Number:342-025-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-544-101

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. Its single row layout, with 25 positions and a pitch of .1 inches, facilitates precise and efficient connections on PCBs. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity and longevity. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component, perfect for applications in telecommunications, computing, and beyond.