342-025-544-102

Heilind Number:EDA342-025-544-102
Manufacturer:EDAC
Manufacturer Number:342-025-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 25 positions, it offers ample space for your connections. The Copper Alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.