342-025-544-103

Heilind Number:EDA342-025-544-103
Manufacturer:EDAC
Manufacturer Number:342-025-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-544-103

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector not only stands out visually but also offers a high amperage of 3A, ensuring efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing provides robust protection for your connections. With a single row layout and 25 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees optimal conductivity, while the precise pitch of .1 inches and row spacing of .2 inches allow for secure and accurate mating. Whether you require straight mount orientation or rugged operating conditions, this connector excels with an operating temperature range of -40 to 105°C. Elevate your PCB design with this essential component for seamless Board To Board connections.