342-025-558-101

Heilind Number:EDA342-025-558-101
Manufacturer:EDAC
Manufacturer Number:342-025-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on optimal conductivity. The right-angle mount orientation and compact .2-inch row spacing make it perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.