342-025-558-102

Heilind Number:EDA342-025-558-102
Manufacturer:EDAC
Manufacturer Number:342-025-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-558-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant shade of green. Designed for seamless integration, this connector boasts a single row layout with 25 positions, perfect for efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while an amperage rating of 3A accommodates various power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.