342-025-558-104

Heilind Number:EDA342-025-558-104
Manufacturer:EDAC
Manufacturer Number:342-025-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-558-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row with 25 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in demanding environments. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.