342-025-558-107

Heilind Number:EDA342-025-558-107
Manufacturer:EDAC
Manufacturer Number:342-025-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-558-107

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while seamlessly integrating into your PCB setup. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 25 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, this connector operates smoothly in a wide temperature range from -40 to 105 °C. Trust in its quality for seamless board-to-board connections in your projects.