342-025-558-108

Heilind Number:EDA342-025-558-108
Manufacturer:EDAC
Manufacturer Number:342-025-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 25 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Elevate your connectivity solutions with this essential component.