342-025-559-102

Heilind Number:EDA342-025-559-102
Manufacturer:EDAC
Manufacturer Number:342-025-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-559-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 25 positions with a contact pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery with a 3A amperage rating. Its right-angle mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for more options.