342-025-559-103

Heilind Number:EDA342-025-559-103
Manufacturer:EDAC
Manufacturer Number:342-025-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts a single row layout with 25 positions, perfect for streamlined board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a robust housing and an operating temperature range of -40 to 105°C, it's engineered for performance in even the most challenging environments. Whether you're a DIY enthusiast or a seasoned professional, this Right Angle mount connector is a must-have for your project arsenal. Elevate your connectivity game today.