342-025-559-104

Heilind Number:EDA342-025-559-104
Manufacturer:EDAC
Manufacturer Number:342-025-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-559-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it caters to various environmental conditions. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.