342-025-559-108

Heilind Number:EDA342-025-559-108
Manufacturer:EDAC
Manufacturer Number:342-025-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green color, it not only stands out visually but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal functionality, it features a single row layout with 25 copper alloy contacts and a .1-inch pitch. The right-angle mount orientation allows for seamless integration into your circuit board setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures reliable performance even in demanding environments. Upgrade your connectivity solutions with this essential component.