342-026-500-108

Heilind Number:EDA342-026-500-108
Manufacturer:EDAC
Manufacturer Number:342-026-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 26 positions, perfect for streamlined board-to-board connections. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, guarantees both safety and durability. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal space efficiency for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.