342-026-520-102

Heilind Number:EDA342-026-520-102
Manufacturer:EDAC
Manufacturer Number:342-026-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-520-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures long-lasting durability in any setting. With a single row, 26 positions, and a pitch of .1 inch, it provides seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.