342-026-520-107

Heilind Number:EDA342-026-520-107
Manufacturer:EDAC
Manufacturer Number:342-026-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 26 positions, it provides ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing enable precise board-to-board connections. Whether you require straight mounting orientation or seek to operate in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Explore our range of connectors for seamless integration and enhanced performance.