342-026-520-112

Heilind Number:EDA342-026-520-112
Manufacturer:EDAC
Manufacturer Number:342-026-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-520-112

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and secure connections. Featuring a single row design with 26 positions, it offers ample connectivity options for your circuit boards. The .1 inch pitch and .2 inch row spacing ensure precise and efficient mating. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB assembly with this essential component.