342-026-520-201

Heilind Number:EDA342-026-520-201
Manufacturer:EDAC
Manufacturer Number:342-026-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-520-201

Detailed Description

Enhance connectivity in your PCB applications with this durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mounting, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore its versatility in our range of PCB connectors.