342-026-520-202

Heilind Number:EDA342-026-520-202
Manufacturer:EDAC
Manufacturer Number:342-026-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-520-202

Detailed Description

Enhance your electronic connections with our double-row Card Edge Connector. Designed for optimal performance, this essential component features 26 positions with a pitch of .1 inches, ensuring seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability in any application. The copper alloy contacts provide secure and efficient power transmission, while the green color coding aids in quick identification. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for use in various environments. Whether you're a professional in need of high-quality components or a hobbyist looking to upgrade your project, this Card Edge Connector is the perfect solution for all your connectivity needs.